395-094-521-812

Heilind Number:EDA395-094-521-812
Manufacturer:EDAC
Manufacturer Number:395-094-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration for your 94-position setup. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this top-tier connector for unparalleled performance.