395-094-523-212

Heilind Number:EDA395-094-523-212
Manufacturer:EDAC
Manufacturer Number:395-094-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-212

Detailed Description

Enhance connectivity within your electronics with this durable and high-performing board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both safety and reliability. With two rows of copper alloy contacts, each spaced perfectly at 0.1 inches, it offers a total of 94 positions for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.