395-094-523-288

Heilind Number:EDA395-094-523-288
Manufacturer:EDAC
Manufacturer Number:395-094-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-288

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. Engineered for efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 94 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it provides a secure and stable connection. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance for all your connectivity needs.