395-094-523-504

Heilind Number:EDA395-094-523-504
Manufacturer:EDAC
Manufacturer Number:395-094-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless signal transmission across 94 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Ideal for various applications in the electronics industry, this connector is a must-have for efficient and secure PCB connections.