395-094-523-512

Heilind Number:EDA395-094-523-512
Manufacturer:EDAC
Manufacturer Number:395-094-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal conductivity, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 94 positions spaced at .1 inches, it offers seamless integration for your circuit board layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.