395-094-523-808

Heilind Number:EDA395-094-523-808
Manufacturer:EDAC
Manufacturer Number:395-094-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features two rows of 94 positions each, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The contact material, made of Copper Alloy, further enhances conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a range of applications. Trust in our Connector for optimal performance in your PCB projects.