395-094-523-858

Heilind Number:EDA395-094-523-858
Manufacturer:EDAC
Manufacturer Number:395-094-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-523-858

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 94 positions in a double-row layout, offering seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable and efficient data transfer. Operating at a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation easy and hassle-free. Upgrade your PCB connections with this high-quality connector, ideal for demanding environments.