395-094-524-207

Heilind Number:EDA395-094-524-207
Manufacturer:EDAC
Manufacturer Number:395-094-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. Copper Alloy contacts guarantee optimal conductivity, while the 94 positions cater to extensive connectivity needs. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration on PCBs. Operating efficiently in temperature ranges from -40 to 105°C, it's ideal for various environments. Whether for commercial or industrial use, this connector, with its straight mount orientation, offers easy installation and secure connections. Elevate your connectivity solutions with this essential component.