395-094-524-512

Heilind Number:EDA395-094-524-512
Manufacturer:EDAC
Manufacturer Number:395-094-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-524-512

Detailed Description

Enhance your PCB connectivity with this premium Board-to-Board Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your board. With a total of 94 positions, this connector is ideal for complex PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.