395-094-524-807

Heilind Number:EDA395-094-524-807
Manufacturer:EDAC
Manufacturer Number:395-094-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-524-807

Detailed Description

Enhance your PCB connections with our cutting-edge 94V-0 Thermoplastic Polyester Board To Board PCB Connector. Designed for optimal performance, this connector features two rows of 94 copper alloy contacts, ensuring secure and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation facilitates easy installation, while its rugged construction, capable of withstanding temperatures ranging from -40 to 105°C, guarantees durability in demanding environments. Elevate the efficiency of your electronic assemblies with this essential component.