395-094-524-808

Heilind Number:EDA395-094-524-808
Manufacturer:EDAC
Manufacturer Number:395-094-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-524-808

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions across two rows, ensuring efficient signal transmission. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Upgrade your setup today with this advanced connector.