395-094-524-888

Heilind Number:EDA395-094-524-888
Manufacturer:EDAC
Manufacturer Number:395-094-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-524-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-524-888

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide reliable power transmission. Offering a total of 94 positions, it accommodates a wide range of connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector, perfect for high-speed data transmission and power delivery.