395-094-525-204

Heilind Number:EDA395-094-525-204
Manufacturer:EDAC
Manufacturer Number:395-094-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-204

Detailed Description

Introducing the 395-094-525-204, the pinnacle of connectivity in the digital age. This sleek and sophisticated black PCB connector boasts a robust amperage of 3A, making it perfect for high-performance electronic devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester, its housing material ensures both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless communication between boards. Its 94 positions provide ample room for complex circuitry, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, the 395-094-525-204 is a must-have component for any cutting-edge PCB assembly project. Explore the future of connectivity with this exceptional product, exclusively from our Board To Board PCB Connectors collection.