395-094-525-212

Heilind Number:EDA395-094-525-212
Manufacturer:EDAC
Manufacturer Number:395-094-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-212

Detailed Description

Introducing our cutting-edge 395-094-525-212 Black Card Edge Connector, setting the standard for high-performance interconnectivity in electronic devices. Engineered with precision and durability in mind, this connector features a dual-row design with 94 positions, ensuring seamless and secure connections on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees flame resistance and reliability in even the most demanding environments. Crafted with copper alloy contacts, this connector offers superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout and assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Trust in the 395-094-525-212 for all your board-to-board connectivity needs.