395-094-525-502

Heilind Number:EDA395-094-525-502
Manufacturer:EDAC
Manufacturer Number:395-094-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-502

Detailed Description

Elevate your PCB connectivity with our sleek and reliable 395-094-525-502 Black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector is designed for optimal performance in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, you can trust in secure and efficient data transmission. Boasting 94 positions, this connector offers ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and durability. Upgrade your electronic assemblies with the 395-094-525-502, the perfect solution for seamless board-to-board connections.