395-094-525-512

Heilind Number:EDA395-094-525-512
Manufacturer:EDAC
Manufacturer Number:395-094-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-512

Detailed Description

Introducing our high-performance 395-094-525-512 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of 94 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in the quality and performance of this essential component for your PCB connectivity needs.