395-094-525-802

Heilind Number:EDA395-094-525-802
Manufacturer:EDAC
Manufacturer Number:395-094-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-802

Detailed Description

Introducing our 395-094-525-802 Black Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient connectivity. Boasting a total of 94 positions, it is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Trust in the superior quality and performance of this connector for your PCB assembly needs.