395-094-525-803

Heilind Number:EDA395-094-525-803
Manufacturer:EDAC
Manufacturer Number:395-094-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-803

Detailed Description

Introducing the 395-094-525-803, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. Featuring two rows of 94 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it facilitates efficient data transmission with minimal signal interference. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the 395-094-525-803 for seamless and secure PCB connections in your electronic devices.