395-094-525-804

Heilind Number:EDA395-094-525-804
Manufacturer:EDAC
Manufacturer Number:395-094-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-804

Detailed Description

Introducing our 395-094-525-804 Black Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 94 positions for secure and efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in the superior quality and precision engineering of our connector to meet all your connectivity needs with ease.