395-094-525-807

Heilind Number:EDA395-094-525-807
Manufacturer:EDAC
Manufacturer Number:395-094-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-807

Detailed Description

Introducing our cutting-edge 395-094-525-807 Black Card Edge Connector, designed for seamless PCB-to-PCB connectivity in electronic devices. With a compact form factor and a double-row configuration, this connector offers high-density integration with 94 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate precise mating, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the performance and quality of this essential component to power your electronic systems with utmost efficiency.