395-094-525-808

Heilind Number:EDA395-094-525-808
Manufacturer:EDAC
Manufacturer Number:395-094-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-808

Detailed Description

Introducing the 395-094-525-808, a cutting-edge 94-position Card Edge Connector designed for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. The copper alloy contacts guarantee efficient power transmission, with a low amperage rating of 3 A perfect for various electronic applications. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers high density connectivity without sacrificing performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in diverse environments. Trust in the 395-094-525-808 to deliver unparalleled connectivity solutions for your PCB projects.