395-094-525-812

Heilind Number:EDA395-094-525-812
Manufacturer:EDAC
Manufacturer Number:395-094-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-525-812

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-094-525-812, designed to elevate your PCB connectivity experience. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With two rows of precisely engineered contacts made of Copper Alloy, delivering a reliable amperage of 3 A, this connector guarantees seamless power and data transmission. The .1 inch pitch and .2 inch row spacing offer easy integration into your circuit design, featuring 94 positions for versatile connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in our product to streamline your board-to-board connections with uncompromising quality and performance.