395-094-540-504

Heilind Number:EDA395-094-540-504
Manufacturer:EDAC
Manufacturer Number:395-094-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-540-504

Detailed Description

Upgrade your PCB connectivity with this sleek black 2-row card edge connector. Designed for efficiency and durability, it boasts a contact material of copper alloy and a housing material of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Featuring 94 positions, it allows for extensive connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.