395-094-540-808

Heilind Number:EDA395-094-540-808
Manufacturer:EDAC
Manufacturer Number:395-094-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-540-808

Detailed Description

Efficiently connect your PCBs with our dual-row Card Edge Connector. With a high amperage rating of 3A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Featuring 94 positions on two rows, it provides ample connectivity options. Crafted with copper alloy contacts, it guarantees optimal conductivity. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this straight-mount connector for secure and stable board-to-board connections.