395-094-541-204

Heilind Number:EDA395-094-541-204
Manufacturer:EDAC
Manufacturer Number:395-094-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With two rows and a pitch of .1 inch, it offers efficient signal transmission. Featuring 94 positions, it caters to diverse connection needs. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your electronics projects with this essential component.