395-094-541-212

Heilind Number:EDA395-094-541-212
Manufacturer:EDAC
Manufacturer Number:395-094-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring two rows, each with 94 copper alloy contacts, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Designed for straight mount orientation, it facilitates seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.