395-094-541-502

Heilind Number:EDA395-094-541-502
Manufacturer:EDAC
Manufacturer Number:395-094-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and 94 positions, it offers ample space for secure connections. The straight mount orientation and copper alloy contact material guarantee a stable and efficient link between boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.