395-094-541-508

Heilind Number:EDA395-094-541-508
Manufacturer:EDAC
Manufacturer Number:395-094-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 94 positions for seamless integration. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.