395-094-541-802

Heilind Number:EDA395-094-541-802
Manufacturer:EDAC
Manufacturer Number:395-094-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-802

Detailed Description

Enhance connectivity on your PCB with this high-performance black Board To Board Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features 94 copper alloy contacts for reliable signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 2 rows of 94 positions each, this connector offers ample space for seamless board-to-board connections. Its straight mount orientation and .1-inch pitch make for easy integration, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. A must-have in any electronics project, this connector promises efficiency and longevity.