395-094-541-803

Heilind Number:EDA395-094-541-803
Manufacturer:EDAC
Manufacturer Number:395-094-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-803

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously designed for optimal performance. Featuring 94 positions with a pitch of .1 inches, this connector ensures seamless data transmission between boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity and durability. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, delivering superior connectivity and performance.