395-094-541-804

Heilind Number:EDA395-094-541-804
Manufacturer:EDAC
Manufacturer Number:395-094-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable signal transmission. The black color and straight mount orientation make it versatile for various applications. Offering 94 positions with a pitch of .1 inches and row spacing of .2 inches, it provides ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs. Perfect for professionals in the electronics industry, it's a must-have component for achieving optimal performance in your projects.