395-094-541-807

Heilind Number:EDA395-094-541-807
Manufacturer:EDAC
Manufacturer Number:395-094-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-807

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. With 94 positions spread over two rows, it offers seamless compatibility and optimal signal transmission. Crafted with precision, the connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for efficient power delivery. Its straight mount orientation and 0.1" pitch ensure easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.