395-094-541-808

Heilind Number:EDA395-094-541-808
Manufacturer:EDAC
Manufacturer Number:395-094-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a total of 94 copper alloy contact positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability. Upgrade your PCB setup with this essential connector for optimal performance and seamless data transmission.