395-094-541-812

Heilind Number:EDA395-094-541-812
Manufacturer:EDAC
Manufacturer Number:395-094-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 94 positions in two rows, ensuring optimal connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in diverse operating environments. Engineered with copper alloy contacts, it ensures reliable signal transmission. Its straight mount orientation facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.