395-094-541-878

Heilind Number:EDA395-094-541-878
Manufacturer:EDAC
Manufacturer Number:395-094-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-878

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With 94 positions and a pitch of .1 inches, it offers ample room for connections. The straight mount orientation and dual rows make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial applications. Upgrade your assembly process with this essential component.