395-094-541-888

Heilind Number:EDA395-094-541-888
Manufacturer:EDAC
Manufacturer Number:395-094-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-541-888

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board PCB Connector. With a high amperage of 3 A, it ensures reliable power transmission in any application. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior safety and performance. Featuring two rows and 94 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it's perfect for various PCB setups. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and extreme environments. Upgrade your connector game with this essential component.