395-094-542-207

Heilind Number:EDA395-094-542-207
Manufacturer:EDAC
Manufacturer Number:395-094-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance in various applications. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless board-to-board connection. Boasting 94 positions, it facilitates extensive data transfer and power distribution. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its efficiency to streamline your electronic projects with precision.