395-094-542-502

Heilind Number:EDA395-094-542-502
Manufacturer:EDAC
Manufacturer Number:395-094-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, it features 94 positions in a 2-row configuration, ensuring seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing provide a perfect fit for your PCB layout. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The straight mount orientation allows for easy installation, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.