395-094-542-512

Heilind Number:EDA395-094-542-512
Manufacturer:EDAC
Manufacturer Number:395-094-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 94 positions with a .1-inch pitch, facilitating efficient data transmission between circuit boards. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various operating environments. With a straight mount orientation and a compact design, it offers convenient installation without compromising space efficiency. Crafted with precision, it guarantees optimal signal conductivity, thanks to its Copper Alloy contact material. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for maintaining seamless communication pathways. Operating reliably in temperatures ranging from -40 to 105 °C, it's a versatile component that meets the demands of diverse applications. Upgrade your connectivity solutions with this essential Card Edge Connector, and experience enhanced performance in your projects.