395-094-542-578

Heilind Number:EDA395-094-542-578
Manufacturer:EDAC
Manufacturer Number:395-094-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-578

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and dual rows for maximum efficiency. With 94 positions and a pitch of .1 inches, it offers ample connectivity options while ensuring precise signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester and copper alloy, it guarantees reliability in even the most demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and durability.