395-094-542-588

Heilind Number:EDA395-094-542-588
Manufacturer:EDAC
Manufacturer Number:395-094-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-588

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for optimal functionality, it features two rows with a total of 94 positions, ensuring seamless transmission of data. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power transfer. Its straight mount orientation and compact design make it easy to integrate into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Trust in its quality and performance to streamline your PCB connections with ease.