395-094-555-212

Heilind Number:EDA395-094-555-212
Manufacturer:EDAC
Manufacturer Number:395-094-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-212

Detailed Description

Enhance your electronic connections with our two-row black card edge connector, designed for seamless integration on printed circuit boards. With 94 positions and a convenient .1-inch pitch, this connector ensures secure and reliable connectivity. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance. Its straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this high-quality connector for efficient and stable board-to-board connections in your electronic devices.