395-094-555-258

Heilind Number:EDA395-094-555-258
Manufacturer:EDAC
Manufacturer Number:395-094-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, it offers reliable and efficient signal transmission. Boasting 94 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments and applications. Upgrade your electronic systems with this essential component for enhanced performance and connectivity.