395-094-555-502

Heilind Number:EDA395-094-555-502
Manufacturer:EDAC
Manufacturer Number:395-094-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each spaced at .1 inch with a row spacing of .2 inches, it offers seamless and efficient data transmission. With a total of 94 positions, this connector provides ample connectivity possibilities. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance consistency. Upgrade your device's connectivity with this essential component.