395-094-555-578

Heilind Number:EDA395-094-555-578
Manufacturer:EDAC
Manufacturer Number:395-094-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-578

Detailed Description

Enhance your PCB connectivity with our 94V-0 Thermoplastic Polyester Card Edge Connector. Designed for optimal performance, this connector boasts a dual-row configuration with a pitch of .1 inches, offering 94 positions for seamless board-to-board connections. Crafted with durable copper alloy contacts and housed in high-quality UL-rated material, it guarantees reliable conductivity and longevity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component for your electronic projects.