395-094-555-802

Heilind Number:EDA395-094-555-802
Manufacturer:EDAC
Manufacturer Number:395-094-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-802

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector. Designed for efficiency and durability, this connector features a 2-row layout with a total of 94 positions, ensuring seamless communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering robust protection for your components. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.