395-094-555-808

Heilind Number:EDA395-094-555-808
Manufacturer:EDAC
Manufacturer Number:395-094-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-808

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in every use. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers precise and reliable connectivity for your electronic components. Its 94 positions and straight mount orientation make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component and experience seamless data transmission like never before.