395-094-555-812

Heilind Number:EDA395-094-555-812
Manufacturer:EDAC
Manufacturer Number:395-094-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-555-812

Detailed Description

Elevate your PCB connectivity with our Board-to-Board Card Edge Connector, a sleek and durable solution designed to streamline your electronic assemblies. With a high amperage of 3A and 94 positions for seamless connections, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. Its copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation and dual rows with .2-inch row spacing offer convenient installation on your PCB. Trust in this essential component to optimize your electronic systems with precision and longevity.