395-094-556-201

Heilind Number:EDA395-094-556-201
Manufacturer:EDAC
Manufacturer Number:395-094-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-556-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration with your board layout. Made from high-quality Copper Alloy, the 94-position connector guarantees reliable power delivery, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for superior connectivity and functionality.