395-094-556-212

Heilind Number:EDA395-094-556-212
Manufacturer:EDAC
Manufacturer Number:395-094-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 94 positions, it offers ample room for seamless integration, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precision mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality to streamline your PCB assembly process with ease.